Cornell Dubilier ElectronicsCD19FD122JO3Kondensator, Mica
Cap Mica 0.0012uF 500V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This CD19FD122JO3 silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD122JO3 silver mica capacitor has a radial termination style. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.6(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0012uF.