Cornell Dubilier ElectronicsCD19FD152FO3FKondensator, Mica

Cap Mica 0.0015uF 500V 1% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R

With this CD19FD152FO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD152FO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0015uF. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.8(Max) mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 5,4101 €
    1. 50+5,4101 €
    2. 500+5,3467 €
    3. 1000+5,2014 €