Cornell Dubilier ElectronicsCD19FD152JO3Kondensator, Mica

Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R

Look no further, use this CD19FD152JO3 silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD152JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.0015uF. This product is 16.8(Max) mm long, 13.2(Max) mm tall and 5.8(Max) mm deep. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 3,3795 €
    1. 50+3,3795 €
    2. 500+2,7982 €
    3. 1000+2,4900 €