Cornell Dubilier ElectronicsCD19FD182JO3FKondensator, Mica
Cap Mica 0.0018uF 500V 5% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Think of Cornell Dubilier's CD19FD182JO3F silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The CD19FD182JO3F silver mica capacitor has a radial termination style. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. Its capacitance value is 0.0018uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.