Cornell Dubilier ElectronicsCD19FD202FO3FKondensator, Mica
Cap Mica 0.002uF 500V 1% (17 X 6.1 X 13.5mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further, use this CD19FD202FO3F silver mica capacitor from Cornell Dubilier for loss less purposes, little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.002uF. This product is 17(Max) mm long, 13.5(Max) mm tall and 6.1(Max) mm deep. It has a tolerance of 1%. The CD19FD202FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.