Cornell Dubilier ElectronicsCD19FD242GO3FKondensator, Mica
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CD19FD242GO3F silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD242GO3F silver mica capacitor has a radial termination style. Its capacitance value is 0.0024uF. It has a tolerance of 2%. This product is 17(Max) mm long, 13.7(Max) mm tall and 6.6(Max) mm deep.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
