Cornell Dubilier ElectronicsCD19FD272GO3FKondensator, Mica
Cap Mica 0.0027uF 500V 2% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mica is an ideal dielectric material for capacitors if you are looking for small capacitance variance, this CD19FD272GO3F capacitor from Cornell Dubilier will meet your needs. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 2%. The CD19FD272GO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0027uF. This product is 17.3(Max) mm long, 13.7(Max) mm tall and 6.9(Max) mm deep.