Cornell Dubilier ElectronicsCD19FD332JO3FKondensator, Mica
Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CD19FD332JO3F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.3(Max) mm long, 14(Max) mm tall and 7.4(Max) mm deep. It has a tolerance of 5%. Its capacitance value is 0.0033uF. The CD19FD332JO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
