Cornell Dubilier ElectronicsCD19FD362JO3FKondensator, Mica

Cap Mica 0.0036uF 500V 5% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C

Look no further! Cornell Dubilier's CD19FD362JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. This product is 17.3(Max) mm long, 14.2(Max) mm tall and 7.6(Max) mm deep. Its capacitance value is 0.0036uF. The CD19FD362JO3F silver mica capacitor has a radial termination style.

Import TariffMay apply to this part

1 Stück: heute versandbereit

    Total0,36 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1726+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 0,3609 €