Cornell Dubilier ElectronicsCD19FD472FO3FKondensator, Mica

Cap Mica 0.0047uF 500V 1% (17.8 X 8.9 X 14.7mm) Radial 8.7mm 125°C

Cornell Dubilier has made an amazing CD19FD472FO3F silver mica capacitor, it can be implemented in circuits which needs loss-less capacitors and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 17.8(Max) mm long, 14.7(Max) mm tall and 8.9(Max) mm deep. It has a tolerance of 1%. The CD19FD472FO3F silver mica capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 0.0047uF.

Import TariffMay apply to this part

1 Stück: heute versandbereit

    Total2,87 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1723+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 2,8748 €