Cornell Dubilier ElectronicsCD19FD501JO3FKondensator, Mica

Cap Mica 500pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C

This CD19FD501JO3F silver mica capacitor manufactured from Cornell Dubilier uses mica as the dielectric for low losses and low capacitor variance. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD19FD501JO3F silver mica capacitor has a radial termination style. This product is 16.3(Max) mm long, 13(Max) mm tall and 5.1(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. It has a tolerance of 5%. Its capacitance value is 500pF.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 2,2345 €
    1. 100+2,2345 €
    2. 500+1,7995 €
    3. 1000+1,6610 €