Cornell Dubilier ElectronicsCD19FD502FO3Kondensator, Mica

Cap Mica 0.005uF 500V 1%( 18 X 9.4 X 15mm) Radial 8.7mm 125°C T/R

Cornell Dubilier's CD19FD502FO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 1%. Its capacitance value is 0.005uF. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. The CD19FD502FO3 silver mica capacitor has a radial termination style. This product is 18(Max) mm long, 15(Max) mm tall and 9.4(Max) mm deep.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 11,7507 €
    1. 50+11,7507 €
    2. 100+10,6232 €
    3. 500+9,5572 €
    4. 1000+8,7818 €