Cornell Dubilier ElectronicsCD42FA913GO3Kondensator, Mica
Cap Mica 0.091uF 100V 2% (38.1 X 12.7 X 23.9mm) Radial 27mm 125°C T/R
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The Cornell Dubilier CD42FA913GO3 silver mica capacitor is a great low-loss component to use in sensitive circuits where accuracy is important. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.091uF. This part has a lead diameter of 1 mm and a pitch of 27 mm. This product is 38.1(Max) mm long, 23.9(Max) mm tall and 12.7(Max) mm deep. It has a tolerance of 2%. The CD42FA913GO3 silver mica capacitor has a radial termination style.