Cornell Dubilier ElectronicsCD42FD473JO3Kondensator, Mica
Cap Mica 0.047uF 500V 5% (37.3 X 11.4 X 23.1mm) Radial 27mm 125°C T/R
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Think of Cornell Dubilier's CD42FD473JO3 silver mica capacitors when faced with a sensitive circuit that requires a component that can provide an accurate energy storage medium. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CD42FD473JO3 silver mica capacitor has a radial termination style. Its capacitance value is 0.047uF. It has a tolerance of 5%. This part has a lead diameter of 1 mm and a pitch of 27 mm. This product is 37.3(Max) mm long, 23.1(Max) mm tall and 11.4(Max) mm deep.