TDKCD45-E2GA681M-VKAKondensator, keramisch, einlagig
Cap Ceramic Single Suppression X1/Y1 680pF 400VAC/440VAC E 20% (6.5 X 6mm) Radial Disc 10mm 125°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
680pF | |
20% | |
400VAC|440VAC | |
E | |
No | |
Disc | |
Radial | |
10 | |
X1/Y1 | |
6.5 X 6 | |
-40 | |
125 | |
Ammo | |
0.6 | |
6.5(Max) | |
6(Max) | |
10.5(Max) | |
Through Hole |
EDA / CAD Models |