Cornell Dubilier ElectronicsCD5CC050DO3Kondensator, Mica
Cap Mica 5pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5CC050DO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep. The CD5CC050DO3 silver mica capacitor has a radial termination style. Its capacitance value is 5pF.