Cornell Dubilier ElectronicsCD5CC100JO3FKondensator, Mica
Cap Mica 10pF 300V 5% (6.9 X 2.8 X 4.8mm) Radial 3mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Cornell Dubilier brings you their latest CD5CC100JO3F silver mica capacitor, the perfect solution for an electronics project that requires little to no capacitance variance. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. This product is 6.9(Max) mm long, 4.8(Max) mm tall and 2.8(Max) mm deep. The CD5CC100JO3F silver mica capacitor has a radial termination style. Its capacitance value is 10pF.