Meist Gesucht
Cornell Dubilier ElectronicsCD5EC270JO3FKondensator, Mica
Cap Mica 27pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
27pF | |
5% | |
300VDC | |
Radial | |
3 | |
6.9 X 3.3 X 5.1 | |
-55 | |
125 | |
Tape and Reel | |
6.9(Max) | |
3.3(Max) | |
5.1(Max) | |
0.4 | |
5.1(Max) | |
Through Hole |
The CD5EC270JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 27pF. This product is 6.9(Max) mm long, 5.1(Max) mm tall and 3.3(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. It has a tolerance of 5%. The CD5EC270JO3F silver mica capacitor has a radial termination style.