Cornell Dubilier ElectronicsCD5EC470JO3Kondensator, Mica
Cap Mica 47pF 300V 5% (6.9 X 3.6 X 5.3mm) Radial 3mm 125°C
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Mica is a great dielectric for capacitors for low losses and low change, and this CD5EC470JO3 silver mica capacitor does just that and more, it is also made from Cornell Dubilier. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.4 mm and a pitch of 3 mm. Its capacitance value is 47pF. It has a tolerance of 5%. This product is 6.9(Max) mm long, 5.3(Max) mm tall and 3.6(Max) mm deep. The CD5EC470JO3 silver mica capacitor has a radial termination style.