Cornell Dubilier ElectronicsCD5FA181JO3Kondensator, Mica

Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C

Cornell Dubilier's CD5FA181JO3 silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD5FA181JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%. Its capacitance value is 180pF. This product is 6.9(Max) mm long, 6.1(Max) mm tall and 4.6(Max) mm deep. This part has a lead diameter of 0.4 mm and a pitch of 3 mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 4,0515 €
    1. 100+4,0515 €
    2. 500+4,0027 €
    3. 1000+3,9189 €