Cornell Dubilier ElectronicsCD7FA511JO3Kondensator, Mica
Cap Mica 510pF 100V 5% (7 X 3.2 X 6.6mm) Radial 4.4mm 125°C
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CD7FA511JO3 silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CD7FA511JO3 silver mica capacitor has a radial termination style. This part has a lead diameter of 0.4 mm and a pitch of 4.4 mm. Its capacitance value is 510pF. This product is 7(Max) mm long, 6.6(Max) mm tall and 3.2(Max) mm deep. It has a tolerance of 5%.