Cornell Dubilier ElectronicsCDV16FF471JO3Kondensator, Mica
Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the CDV16FF471JO3 silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 470pF. This product is 11.4(Max) mm long, 11.9(Max) mm tall and 4.1(Max) mm deep. The CDV16FF471JO3 silver mica capacitor has a radial termination style. It has a tolerance of 5%.