Cornell Dubilier ElectronicsCDV16FF471JO3FKondensator, Mica
Cap Mica 470pF 1000V 5% (11.4 X 4.1 X 11.9mm) Radial 5.9mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Look no further! Cornell Dubilier's CDV16FF471JO3F silver mica capacitor is a great low-loss alternative to traditional capacitors and offers little to no capacitance variance. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 470pF. The CDV16FF471JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.4(Max) mm long, 11.9(Max) mm tall and 4.1(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm.