Cornell Dubilier ElectronicsCDV16FF561JO3FKondensator, Mica
Cap Mica 560pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
Accuracy is important when building any electronics circuit. The Cornell Dubilier CDV16FF561JO3F silver mica capacitor can give you a low-loss, high-accuracy alternative for energy storage within your next project. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. It has a tolerance of 5%. Its capacitance value is 560pF. The CDV16FF561JO3F silver mica capacitor has a radial termination style.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
