Cornell Dubilier ElectronicsCDV16FF911JO3FKondensator, Mica

Cap Mica 910pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C

With this CDV16FF911JO3F silver mica capacitor from Cornell Dubilier, you can be sure that you are receiving a low-loss, high-accuracy alternative for energy storage. It can withstand a voltage of 1000 VDC|350VAC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV16FF911JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This product is 11.7(Max) mm long, 12.7(Max) mm tall and 4.4(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 5.9 mm. Its capacitance value is 910pF.

Import TariffMay apply to this part

1 Stück: heute versandbereit

    Total0,32 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1841+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 0,3221 €