Cornell Dubilier ElectronicsCDV19EF470JO3FKondensator, Mica
Cap Mica 47pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This CDV19EF470JO3F silver mica capacitor from Cornell Dubilier uses mica as the dielectric in cases where low losses and low capacitor change is required. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. The CDV19EF470JO3F silver mica capacitor has a radial termination style. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. Its capacitance value is 47pF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
