Cornell Dubilier ElectronicsCDV19FF121JO3FKondensator, Mica
Cap Mica 120pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
Compliant | |
EAR99 | |
Active | |
8532.29.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
The CDV19FF121JO3F silver mica capacitor from Cornell Dubilier offers low loss and low capacitor change features. It can withstand a voltage of 1000 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm and a pitch of 8.7 mm. Its capacitance value is 120pF. This product is 16.3(Max) mm long, 12.7(Max) mm tall and 4.8(Max) mm deep. The CDV19FF121JO3F silver mica capacitor has a radial termination style.