TDKCGA1A1X7T0G104M030BCKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 4V X7T 20% Pad SMD 0201 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 20% | |
| 4VDC | |
| Low | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 0.6 X 0.3 X 0.3 | |
| 0201 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 0.3 | |
| 0.3 | |
| +0.1|-0.03 | |
| +0.1|-0.03 | |
| +0.1|-0.03 |
| EDA / CAD Models |
