TDKCGA2B2X8R1E103M050BAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 25V X8R 20% Pad SMD 0402 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a capacitor with high stability and low losses? Then this CGA2B2X8R1E103M050BA multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.01uF.
EDA / CAD Models |