TDKCGA2B3X5R1E104M050BBKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 25V X5R 20% Pad SMD 0402 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.1uF | |
| 20% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| N/R | |
| 1 | |
| 0.5 | |
| 0.5 | |
| N/A | |
| N/R |
This CGA2B3X5R1E104M050BB multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
