TDKCGA2B3X7R1E104M050BBKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 25V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Unknown |
| PPAP | Yes |
| 0.1uF | |
| 20% | |
| 25VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 1 | |
| 0.5 | |
| 0.5 | |
| N/A | |
| N/R |
Due to the use of different ceramic dielectric materials used in this CGA2B3X7R1E104M050BB multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
