TDKCGA2B3X7R1H683K050BBKondensator, keramisch, mehrschichtig

Cap Ceramic 0.068uF 50V X7R 10% Pad SMD 0402 125°C T/R Automotive AEC-Q200

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this CGA2B3X7R1H683K050BB multilayer ceramic capacitor from TDK! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%. Its capacitance value is 0.068uF.

Import TariffMay apply to this part

98 Stück: heute versandbereit

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      98
      Country Of origin:
      Japan
         
      • Price: 0,0211 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2137+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 98 Stück
      • Price: 0,0211 €