TDKCGA3E2X5R1E154M080AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.15uF 25V X5R 20% Pad SMD 0603 85°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.15uF | |
20% | |
25VDC | |
Low | |
X5R | |
Standard | |
No | |
Flat | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
EDA / CAD Models |