TDKCGA4C2NP01H332J060AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 50V C0G 5% Pad SMD 0805 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.0033uF | |
5% | |
50VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 0.6 | |
0805 | |
-55 | |
150 | |
Tape and Reel | |
2 | |
1.25 | |
0.6 |
Get more with less with TDK's CGA4C2NP01H332J060AA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. Its capacitance value is 0.0033uF.
EDA / CAD Models |