10% Off
TDKCGA4F2C0G1H153JKondensator, keramisch, mehrschichtig
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.015uF | |
5% | |
50VDC | |
Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 0.85 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
0.85 | |
N/A | |
N/R | |
±0.2 | |
±0.2 | |
±0.15 | |
N/R |
Do you need a capacitor with high stability and low losses? Then this CGA4F2C0G1H153J multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.015uF. It has a tolerance of 5%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.