TDKCGA4J3X7R1C225M125ABKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 16V X7R 20% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
2.2uF | |
20% | |
16VDC | |
Low | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
2 | |
1.25 | |
1.25 | |
N/A | |
N/R |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CGA4J3X7R1C225M125AB multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 20%.
EDA / CAD Models |