TDKCGA4J3X8R1E474K125ABKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 25V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.47uF | |
10% | |
25VDC | |
X8R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
150 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 |
You can use multiple capacitors of different parameters choosing this CGA4J3X8R1E474K125AB multilayer ceramic capacitor from TDK! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%.
EDA / CAD Models |