TDKCGA5C2C0G1H153J060AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.015uF | |
5% | |
50VDC | |
Low | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.2 X 1.6 X 0.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
0.6 | |
N/A | |
N/R |
EDA / CAD Models |