TDKCGA5L2X8R1E105K160AEKondensator, keramisch, mehrschichtig
Cap Ceramic 1uF 25V X8R 10% Pad SMD 1206 Soft Termination 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
1uF | |
10% | |
25VDC | |
X8R | |
Soft Termination | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3 | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
150 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
EDA / CAD Models |