TDKCGA5L3C0G2E822J160AAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0082uF 250V C0G 5% Pad SMD 1206 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.0082uF | |
5% | |
250VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R |
This CGA5L3C0G2E822J160AA multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0082uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.
EDA / CAD Models |