50% Off

TDKCGA5L3X5R1V225M160ABKondensator, keramisch, mehrschichtig

Cap Ceramic 2.2uF 35V X5R 20% Pad SMD 1206 85°C T/R Automotive AEC-Q200

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CGA5L3X5R1V225M160AB multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

1.900 Stück: heute versandbereit

    Total34,74 €Price for 548

    • Service Fee  6,15 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      36 Wochen
      Minimum Of :
      548
      Maximum Of:
      1900
      Country Of origin:
      Japan
         
      • Price: 0,0634 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2145+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 1.900 Stück
      • Price: 0,0634 €