TDKCGA5L3X8R2A334K160ABKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 100V X8R 10% Pad SMD 1206 150°C T/R Automotive AEC-Q200
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
0.33uF | |
10% | |
100VDC | |
X8R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 1.6 | |
1206 | |
-55 | |
150 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 |
This CGA5L3X8R2A334K160AB multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 0.33uF. It has a tolerance of 10%.
EDA / CAD Models |