TDKCGA6M1C0G3A222J200ACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 1000V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
0.0022uF | |
5% | |
1000VDC | |
C0G | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 2.5 X 2 | |
1210 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
2.5 | |
2 |
EDA / CAD Models |