TDKCGA6P1X7T0G107M250ACKondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 4V X7T 20% Pad SMD 1210 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 100uF | |
| 20% | |
| 4VDC | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Pad | |
| 2 | |
| N/R | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| N/R | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| N/A | |
| N/R |
| EDA / CAD Models |
