TDKCGA6P4NP02J333J250AAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.033uF 630V C0G 5% Pad SMD 1210 150°C Automotive AEC-Q200 T/R

Do you need a capacitor with high stability and low losses? Then this CGA6P4NP02J333J250AA multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 0.033uF. It has a tolerance of 5%.

192 Stück: heute versandbereit

    Total0,20 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      192
      Country Of origin:
      Japan
         
      • Price: 0,1995 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Japan
      • In Stock: 192 Stück
      • Price: 0,1995 €