TDKCGA8M1C0G3F221K200KAKondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 3000V C0G 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200

Use TDK's CGA8M1C0G3F221K200KA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.5 mm long, 2 mm tall and 3.2 mm deep. Its capacitance value is 220pF. It has a tolerance of 10%.

95 Stück: heute versandbereit

    Total0,22 €Price for 1

    • Service Fee  6,12 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      95
      Country Of origin:
      Japan
         
      • Price: 0,2219 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2220+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 95 Stück
      • Price: 0,2219 €