TDKCGA8P3X7R1H685K250KBKondensator, keramisch, mehrschichtig
Cap Ceramic 6.8uF 50V X7R 10% Pad SMD 1812 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Use TDK's CGA8P3X7R1H685K250KB multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. Its capacitance value is 6.8uF. This product is 4.5 mm long, 2.5 mm tall and 3.2 mm deep.
EDA / CAD Models |