TDKCGA9N3X7R2E105M230KEKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 250V X7R 20% Pad SMD 2220 Soft Termination 125°C T/R Automotive AEC-Q200

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CGA9N3X7R2E105M230KE multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. This product is 5.7 mm long, 2.3 mm tall and 5 mm deep. Its capacitance value is 1uF. This device is made with flexiterm technology.

Import TariffMay apply to this part

600 Stück: morgen versandbereit

    Total0,55 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      600
      Country Of origin:
      Japan
         
      • Price: 0,5497 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2210+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 600 Stück
      • Price: 0,5497 €