Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
16VDC | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.33 | |
0402 | |
-25 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.33(Max) | |
2 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
1uF | |
20% | |
16VDC | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1 X 0.5 X 0.33 | |
0402 | |
-25 | |
85 | |
Tape and Reel | |
1 | |
0.5 | |
0.33(Max) | |
2 |
EDA / CAD Models |