TDKCGB2A1JB1E105K033BCKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V JB 10% Pad SMD 0402 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this CGB2A1JB1E105K033BC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 1 mm long, 0.33(Max) mm tall and 0.5 mm deep.

Import TariffMay apply to this part

6.371 Stück: morgen versandbereit

This item has been discontinued

    Total0,02 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      36 Wochen
      Minimum Of :
      1
      Maximum Of:
      6371
      Country Of origin:
      Japan
         
      • Price: 0,0204 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      36 Wochen
      Country Of origin:
      Japan
      • In Stock: 6.371 Stück
      • Price: 0,0204 €